



1713723 | |
|---|---|
DigiKey Part Number | 277-5819-ND |
Manufacturer | |
Manufacturer Product Number | 1713723 |
Description | TERM BLOCK 2POS 35DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1713723 Models |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 12-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 2 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation 35° (145°) Angle with Board | Screw Thread M3 |
Current 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1715290000 | Weidmüller | 1 206 | 281-1421-ND | 35,70000 Kč | Similar |
| 1716060000 | Weidmüller | 7 831 | 281-1442-ND | 32,13000 Kč | Similar |
| 1716120000 | Weidmüller | 1 141 | 281-4690-ND | 32,76000 Kč | Similar |
| EM220502 | Eaton - Electronics Division | 58 | 283-EM220502-ND | 26,88000 Kč | Similar |
| 1546074-2 | TE Connectivity AMP Connectors | 1 045 | 1546074-2-ND | 36,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 36,01200 Kč | 360,12 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |


