1713444 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 777
Unit Price: 25,41000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 9,76573 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 385
Unit Price: 40,95000 Kč
Datasheet
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1713444

DigiKey Part Number
1713444-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1713444
Description
TERM BLOCK HDR 12POS 3.81MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
8A
Series
Voltage - IEC
250 V
Packaging
Tape & Reel (TR)
Current - UL
8 A
Part Status
Active
Voltage - UL
300 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Black
Number of Positions
12
Contact Mating Finish
Tin
Positions Per Level
12
Features
Mating Flange, Pick and Place Cap
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.150" (3.81mm)
Housing Material
Liquid Crystal Polymer (LCP)
Header Orientation
Vertical
Contact Tail Length
0.102" (2.60mm)
Termination Style
Solder
Insulation Height
0.362" (9.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP02R2-381-12BESame Sky (Formerly CUI Devices)777102-6501-ND25,41000 KčSimilar
TBP02R2-381-12BKSame Sky (Formerly CUI Devices)02223-TBP02R2-381-12BK-ND9,76573 KčSimilar
TBP02R2W-381-12BESame Sky (Formerly CUI Devices)385102-6529-ND40,95000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
200157,01150 Kč31 402,30 Kč
Manufacturers Standard Package
Unit Price without VAT:157,01150 Kč
Unit Price with VAT:189,98392 Kč