



1711026 | |
|---|---|
DigiKey Part Number | 277-1022-ND |
Manufacturer | |
Manufacturer Product Number | 1711026 |
Description | TERM BLK 2POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1711026 Models |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 12-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 2 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1985962 | Phoenix Contact | 24 | 1985962-ND | 30,24000 Kč | Parametric Equivalent |
| 1715310000 | Weidmüller | 48 | 1715310000-ND | 24,99000 Kč | Similar |
| 282856-2 | TE Connectivity AMP Connectors | 11 830 | A98355-ND | 36,12000 Kč | Similar |
| EM290802 | Eaton - Electronics Division | 68 | 283-EM290802-ND | 40,74000 Kč | Similar |
| 691252710002 | Würth Elektronik | 180 | 732-691252710002-ND | 32,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 31,22400 Kč | 312,24 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |



