



EM290802 | |
|---|---|
DigiKey Part Number | 283-EM290802-ND |
Manufacturer | |
Manufacturer Product Number | EM290802 |
Description | EUROMAG EM2908 SERIES 02 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Eaton - Electronics Division | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 2 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 25 A | Torque - Screw 0.68 Nm (6 Lb-In) |
Voltage 300 V | Screw Thread M2.6 |
Wire Gauge 10-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 29,35500 Kč | 293,55 Kč |
| 25 | 25,56720 Kč | 639,18 Kč |
| 50 | 23,13140 Kč | 1 156,57 Kč |
| 100 | 21,06520 Kč | 2 106,52 Kč |
| 300 | 18,50413 Kč | 5 551,24 Kč |
| 500 | 17,57574 Kč | 8 787,87 Kč |
| 1 000 | 16,54117 Kč | 16 541,17 Kč |
| 5 000 | 14,91333 Kč | 74 566,65 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |


