
MRA522-5.08-V | |
|---|---|
DigiKey Part Number | 5245-MRA522-5.08-V-ND |
Manufacturer | euro-block |
Manufacturer Product Number | MRA522-5.08-V |
Description | TERM BLK 2POS TOP ENTRY 5.08MM P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-26 AWG |
Manufacturer euro-block | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 2 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper - Nickel Plated |
Mating Orientation Vertical with Board | Screw Material - Plating Steel - Zinc Plated |
Current 25 A | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Voltage 250 V | Screw Thread M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 13,06100 Kč | 130,61 Kč |
| 25 | 12,24600 Kč | 306,15 Kč |
| 50 | 11,66220 Kč | 583,11 Kč |
| 100 | 11,10370 Kč | 1 110,37 Kč |
| 250 | 10,40660 Kč | 2 601,65 Kč |
| 500 | 9,90938 Kč | 4 954,69 Kč |
| 1 000 | 9,43629 Kč | 9 436,29 Kč |
| 2 500 | 8,84528 Kč | 22 113,20 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |


