1703172 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 631
Unit Price: 23,73000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 9,50108 Kč
Datasheet
3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1703172

DigiKey Part Number
1703172-ND
Manufacturer
Manufacturer Product Number
1703172
Description
TERM BLOCK PLUG 3POS 5MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw - Rising Cage Clamp
Manufacturer
Phoenix Contact
Mounting Type
Free Hanging (In-Line)
Series
Current - IEC
12A
Packaging
Bulk
Voltage - IEC
250 V
Part Status
Active
Current - UL
15 A
Type
Plug, Female Sockets
Voltage - UL
300 V
Number of Positions
3
Wire Gauge or Range - AWG
12-30 AWG
Positions Per Level
3
Wire Gauge or Range - mm²
0.2-2.5mm²
Number of Levels
1
Color
Black
Pitch
0.197" (5.00mm)
Contact Mating Finish
Tin
Plug Wire Entry
180°
Features
Positions Stamped, Retention Latches (Non-Wire Side)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP04P1-500-03BESame Sky (Formerly CUI Devices)6312223-TBP04P1-500-03BE-ND23,73000 KčSimilar
TBP04P1-500-03GRSame Sky (Formerly CUI Devices)02223-TBP04P1-500-03GR-ND9,50108 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5059,75200 Kč2 987,60 Kč
Manufacturers Standard Package
Unit Price without VAT:59,75200 Kč
Unit Price with VAT:72,29992 Kč