MFG_1702010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1702010

DigiKey Part Number
1702010-ND
Manufacturer
Manufacturer Product Number
1702010
Description
TERM BLOCK PLUG 3POS 5.08MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° and 270° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
3
Positions Per Level
3 (Mate), 6 (Input)
Number of Levels
1 (Mate), 2 (Input)
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
90° and 270°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
12A
Voltage - IEC
250 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.2-2.5mm²
Color
Black
Operating Temperature
-
Contact Mating Finish
Tin
Features
Mating Flange, Retention Latches
Material Flammability Rating
-
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Wire Strip Length
7mm
Contact Material
-
Housing Material
-
Contact Tail Length
-
Insulation Height
1.016" (25.81mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50122,05220 Kč6 102,61 Kč
Manufacturers Standard Package
Unit Price without VAT:122,05220 Kč
Unit Price with VAT:147,68316 Kč