
1688418 | |
|---|---|
DigiKey Part Number | 277-13671-ND |
Manufacturer | |
Manufacturer Product Number | 1688418 |
Description | CONN D-SUB HOUSING PLUG 2POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 2 (Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 1688418 Models |
Category | Contact Type Coax or Power |
Manufacturer Phoenix Contact | Mounting Type Panel Mount |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Grounding Indents |
Part Status Active | Shell Material, Finish Steel, Yellow Chromate Plated |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 125°C |
Connector Type Plug for Male Contacts | Mating Cycles 500 |
Number of Positions 2 (Coax or Power) | Dielectric Material Polybutylene Terephthalate (PBT), Polyester |
Number of Rows 1 | Note Contacts Sold Separately |
Shell Size, Connector Layout 1 (DE, E) - 2V2, 2W2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,90000 Kč | 119,90 Kč |
| Unit Price without VAT: | 119,90000 Kč |
|---|---|
| Unit Price with VAT: | 145,07900 Kč |





