
1688269 | |
|---|---|
DigiKey Part Number | 1688269-ND |
Manufacturer | |
Manufacturer Product Number | 1688269 |
Description | CONN D-SUB PIN 8-10AWG SLDR CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 8-10 AWG Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1688269 Models |
Category | Contact Type Male Pin |
Manufacturer Phoenix Contact | Contact Form Machined |
Series | Wire Gauge 8-10 AWG |
Packaging Bulk | Contact Termination Solder Cup |
Part Status Active | Contact Material Copper Alloy |
Type Power | Contact Finish Gold |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,25000 Kč | 127,25 Kč |
| Unit Price without VAT: | 127,25000 Kč |
|---|---|
| Unit Price with VAT: | 153,97250 Kč |





