
1670222 | |
|---|---|
DigiKey Part Number | 1670222-ND |
Manufacturer | |
Manufacturer Product Number | 1670222 |
Description | CONN SEALING PLUG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
For Use With/Related Products | Pg13, Pg16 Connectors | |
Shell Size - Insert | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 Kč | 22,31 Kč |
| Unit Price without VAT: | 22,31000 Kč |
|---|---|
| Unit Price with VAT: | 26,99510 Kč |











