
1655467 | |
|---|---|
DigiKey Part Number | 277-12298-ND |
Manufacturer | |
Manufacturer Product Number | 1655467 |
Description | CONN D-SUB PIN SLDR GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin, Right Angle Gold Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1655467 Models |
Category | Contact Type Male Pin, Right Angle |
Manufacturer Phoenix Contact | Contact Form Machined |
Series | Contact Termination Solder |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,30000 Kč | 86,30 Kč |
| Unit Price without VAT: | 86,30000 Kč |
|---|---|
| Unit Price with VAT: | 104,42300 Kč |







