
1655454 | |
|---|---|
DigiKey Part Number | 277-13621-ND |
Manufacturer | |
Manufacturer Product Number | 1655454 |
Description | CONN D-SUB SOCKET PCB GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket, Right Angle Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1655454 Models |
Category | Contact Type Female Socket, Right Angle |
Manufacturer Phoenix Contact | Contact Form Machined |
Series | Contact Termination Solder, PCB |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,76000 Kč | 112,76 Kč |
| Unit Price without VAT: | 112,76000 Kč |
|---|---|
| Unit Price with VAT: | 136,43960 Kč |






