MFG_1654879
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1654879

DigiKey Part Number
277-18100-ND
Manufacturer
Manufacturer Product Number
1654879
Description
CONN FIBER SCRJ PLUG DUPLX
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector SCRJ Duplex 2500µm Black
Datasheet
 Datasheet
EDA/CAD Models
1654879 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Style
SCRJ
Connector Type
Plug
Simplex/Duplex
Duplex
Mode
-
Fiber Core Diameter
1000µm
Fiber Cladding Diameter
2500µm
Cable Diameter
2.2mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Housing Color
Black
Boot Color
Black
Ingress Protection
IP20
Features
Strain Relief
Attenuation - Typ
-1.5dB
Reflection
-
Housing Material
-
Ferrule Material
Copper Alloy
Body Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-20°C ~ 70°C
Mating Cycles
1000
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1760,12000 Kč760,12 Kč
Manufacturers Standard Package
Unit Price without VAT:760,12000 Kč
Unit Price with VAT:919,74520 Kč