
ABS8 | |
|---|---|
DigiKey Part Number | 4878-ABS8TR-ND - Tape & Reel (TR) 4878-ABS8CT-ND - Cut Tape (CT) 4878-ABS8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS8 |
Description | BRIDGE RECT 1P 800V 800MA ABS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount ABS |
Datasheet | Datasheet |
EDA/CAD Models | ABS8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 800 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 800 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,83500 Kč | 28,35 Kč |
| 100 | 1,75120 Kč | 175,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,85907 Kč | 4 295,35 Kč |
| 10 000 | 0,77235 Kč | 7 723,50 Kč |
| 15 000 | 0,72810 Kč | 10 921,50 Kč |
| 25 000 | 0,67834 Kč | 16 958,50 Kč |
| 35 000 | 0,64886 Kč | 22 710,10 Kč |
| 50 000 | 0,62019 Kč | 31 009,50 Kč |
| 125 000 | 0,55726 Kč | 69 657,50 Kč |
| 250 000 | 0,51837 Kč | 129 592,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

