
1648429 | |
|---|---|
DigiKey Part Number | 1648429-ND |
Manufacturer | |
Manufacturer Product Number | 1648429 |
Description | INSERT MALE 10POS TERMINAL BLOCK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Male Insert 10 Position Terminal Block, Straight - Push In |
Datasheet | Datasheet |
EDA/CAD Models | 1648429 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 10 | |
Size | B10 | |
Termination Style | Terminal Block, Straight - Push In | |
Voltage Rating | 600V | |
Current Rating (Amps) | 13A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 951,25000 Kč | 4 756,25 Kč |
| Unit Price without VAT: | 951,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 151,01250 Kč |

























