
1556FOOTBK-4 | |
|---|---|
DigiKey Part Number | 164-1556FOOTBK-4-ND |
Manufacturer | |
Manufacturer Product Number | 1556FOOTBK-4 |
Description | PACK OF 4 MOUNTING FEET FOR 1556 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mounting Brackets 1556 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Brackets | |
For Use With/Related Products | 1556 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,20000 Kč | 96,20 Kč |
| 5 | 82,26400 Kč | 411,32 Kč |
| 10 | 76,87500 Kč | 768,75 Kč |
| 25 | 70,30720 Kč | 1 757,68 Kč |
| 50 | 65,71380 Kč | 3 285,69 Kč |
| 100 | 61,42390 Kč | 6 142,39 Kč |
| 250 | 56,17572 Kč | 14 043,93 Kč |
| 500 | 52,50586 Kč | 26 252,93 Kč |
| 1 000 | 51,83563 Kč | 51 835,63 Kč |
| Unit Price without VAT: | 96,20000 Kč |
|---|---|
| Unit Price with VAT: | 116,40200 Kč |










