New Product
Terminal Block Connector 2 Position Feed Through Blue 14-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Blue 14-22 AWG
1641113
1641113

1641113

DigiKey Part Number
277-1641113-ND
Manufacturer
Manufacturer Product Number
1641113
Description
FEED-THROUGH TERMINAL BLOCK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 14-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
4.2mm
Termination Style
Push In, Spring
Current - IEC
17.5 A
Voltage - IEC
500V
Current - UL
15 A
Voltage - UL
300V
Wire Gauge or Range - AWG
14-22 AWG
Wire Gauge or Range - mm²
0.25-1.5mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
-
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Factory Stock: 850
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,53000 Kč78,53 Kč
1055,89700 Kč558,97 Kč
2548,86640 Kč1 221,66 Kč
5044,45280 Kč2 222,64 Kč
10040,78440 Kč4 078,44 Kč
25036,96404 Kč9 241,01 Kč
50034,73448 Kč17 367,24 Kč
1 00032,97358 Kč32 973,58 Kč
5 00030,23300 Kč151 165,00 Kč
Manufacturers Standard Package
Unit Price without VAT:78,53000 Kč
Unit Price with VAT:95,02130 Kč