



AIO-BSCSEM-E7(PG29T) | |
|---|---|
DigiKey Part Number | 339-AIO-BSCSEM-E7(PG29T)-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BSCSEM-E7(PG29T) |
Description | PG 29, EMC CABLE GLAND, MOVING S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG29 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.630" (16.00mm) | |
Outside Cable Diameter (Max) | 0.984" (25.00mm) | |
Thread Size | PG29 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,36000 Kč | 529,36 Kč |
| 10 | 449,86100 Kč | 4 498,61 Kč |
| 25 | 421,69880 Kč | 10 542,47 Kč |
| 50 | 401,57840 Kč | 20 078,92 Kč |
| 100 | 382,42190 Kč | 38 242,19 Kč |
| 250 | 358,50472 Kč | 89 626,18 Kč |
| 500 | 341,41782 Kč | 170 708,91 Kč |
| Unit Price without VAT: | 529,36000 Kč |
|---|---|
| Unit Price with VAT: | 640,52560 Kč |



