Male Insert without Contacts 12+2+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1636334

DigiKey Part Number
1636334-ND
Manufacturer
Manufacturer Product Number
1636334
Description
INSERT MALE 12+2POS+1GND CRIMP
Customer Reference
Detailed Description
Male Insert without Contacts 12+2+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
1636334 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Insert without Contacts
Gender
Male
Number of Positions
12+2+Ground
Size
B16
Termination Style
Crimp
Voltage Rating
600V
Current Rating (Amps)
-
Contact Type
CK 1.6-ED, CK 4.0-ED
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.10.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 054,94000 Kč1 054,94 Kč
Manufacturers Standard Package
Unit Price without VAT:1 054,94000 Kč
Unit Price with VAT:1 276,47740 Kč