
1632697 | |
|---|---|
DigiKey Part Number | 277-1632697-ND |
Manufacturer | |
Manufacturer Product Number | 1632697 |
Description | ROUTER |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G EDGE, HSPA+, LTE Router EU Carriers Ethernet, RJ-45 |
Datasheet | Datasheet |
EDA/CAD Models | 1632697 Models |
Category | Frequency 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz |
Manufacturer Phoenix Contact | Applications General Purpose |
Packaging Box | Interface Ethernet, RJ-45 |
Part Status Active | Power - Output 23dBm |
Function Router | Data Rate (Max) 150Mbps |
Modulation or Protocol EDGE, HSPA+, LTE | Features IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 698,60000 Kč | 14 698,60 Kč |
| Unit Price without VAT: | 14 698,60000 Kč |
|---|---|
| Unit Price with VAT: | 17 785,30600 Kč |



