
1357828 | |
|---|---|
DigiKey Part Number | 277-1357828-ND |
Manufacturer | |
Manufacturer Product Number | 1357828 |
Description | REMOTE MAINTENANCE ROUTER, 10/10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DHCP, IPsec, LLDP, NTP Router Ethernet, RJ45 |
Datasheet | Datasheet |
EDA/CAD Models | 1357828 Models |
Category | Applications General Purpose |
Manufacturer Phoenix Contact | Interface Ethernet, RJ45 |
Packaging Box | Power - Output 2.88W |
Part Status Active | Data Rate (Max) 940Mbps |
Function Router | Features IP20 |
Modulation or Protocol DHCP, IPsec, LLDP, NTP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 776,20000 Kč | 18 776,20 Kč |
| Unit Price without VAT: | 18 776,20000 Kč |
|---|---|
| Unit Price with VAT: | 22 719,20200 Kč |








