
1620144 | |
|---|---|
DigiKey Part Number | 1620144-ND |
Manufacturer | |
Manufacturer Product Number | 1620144 |
Description | CONN RCPT MALE 6POS SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 1620144 Models |
Category | Primary Material Metal |
Mfr | Shell Material Gadolinium-Zinc |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell |
Number of Positions 6 (Power) | Shielding |
Shell Size - Insert M23-6 | Cable Opening 0.157" ~ 0.236" (4.00mm ~ 6.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Zinc |
Fastening Type Push-Twist | Insert Material Polybutylene Terephthalate (PBT) |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 741,23000 Kč | 741,23 Kč |
| Unit Price without VAT: | 741,23000 Kč |
|---|---|
| Unit Price with VAT: | 896,88830 Kč |
















