
1619916 | |
|---|---|
DigiKey Part Number | 1619916-ND |
Manufacturer | |
Manufacturer Product Number | 1619916 |
Description | CONN RCPT FMALE 6POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1619916 Models |
Category | Fastening Type Push-Twist |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Copper Zinc |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 6 (Power) | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert M23-6 | Shielding |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Zinc |
Termination Solder | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 649,68000 Kč | 649,68 Kč |
| Unit Price without VAT: | 649,68000 Kč |
|---|---|
| Unit Price with VAT: | 786,11280 Kč |









