
1619893 | |
|---|---|
DigiKey Part Number | 1619893-ND |
Manufacturer | |
Manufacturer Product Number | 1619893 |
Description | CONN RCPT HSG FMALE 9POS PNL MT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1 Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1619893 Models |
Category | Mounting Type Panel Mount |
Manufacturer Phoenix Contact | Fastening Type Push-Twist |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Copper Zinc |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Shielding Shielded |
Number of Positions 9 (8 + 1 Power) | Note Contacts Sold Separately |
Shell Size - Insert M23-9 | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.0mm (8), 2.0mm Power (1) | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1619867 | Phoenix Contact | 0 | 1619867-ND | 281,79000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,57000 Kč | 285,57 Kč |
| Unit Price without VAT: | 285,57000 Kč |
|---|---|
| Unit Price with VAT: | 345,53970 Kč |
















