
1619645 | |
|---|---|
DigiKey Part Number | 1619645-ND |
Manufacturer | |
Manufacturer Product Number | 1619645 |
Description | CONN PLG HSG FMALE 12POS INLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1619645 Models |
Category | Fastening Type Threaded |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Shell Material Gadolinium-Zinc |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Female Sockets | Shielding Shielded |
Number of Positions 12 | Note Contacts Sold Separately |
Shell Size - Insert M23-12 | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.0mm | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1607273 | Phoenix Contact | 0 | 1607273-ND | 764,54000 Kč | Parametric Equivalent |
| 1607275 | Phoenix Contact | 4 | 277-8462-ND | 917,82000 Kč | Parametric Equivalent |
| 1607276 | Phoenix Contact | 1 | 277-13543-ND | 877,72000 Kč | Parametric Equivalent |
| 1607295 | Phoenix Contact | 0 | 1607295-ND | 758,45000 Kč | Parametric Equivalent |
| 1607297 | Phoenix Contact | 3 | 277-13546-ND | 877,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,06000 Kč | 603,06 Kč |
| Unit Price without VAT: | 603,06000 Kč |
|---|---|
| Unit Price with VAT: | 729,70260 Kč |



























