1619567.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1619567

DigiKey Part Number
1619567-ND
Manufacturer
Manufacturer Product Number
1619567
Description
CONN PLUG FMALE 12P SOLDER CUP
Customer Reference
Detailed Description
12 (Power) Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
1619567 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Number of Positions
12 (Power)
Shell Size - Insert
M23-12
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Twist
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Gadolinium-Zinc
Shell Finish
-
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Zinc
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 01.12.2025
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1720,30000 Kč720,30 Kč
Manufacturers Standard Package
Unit Price without VAT:720,30000 Kč
Unit Price with VAT:871,56300 Kč