MFG_16194XX.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1619536

DigiKey Part Number
1619536-ND
Manufacturer
Manufacturer Product Number
1619536
Description
CONN PLUG MALE 19POS SOLDER CUP
Customer Reference
Detailed Description
19 (16 + 3 Power) Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
1619536 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Number of Positions
19 (16 + 3 Power)
Shell Size - Insert
M23-19
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Twist
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Gadolinium-Zinc
Shell Finish
-
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Zinc
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 01.12.2025
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 014,00000 Kč1 014,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 014,00000 Kč
Unit Price with VAT:1 226,94000 Kč