1618764 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 397,70000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 832,36000 Kč
Datasheet
4 (3 + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1618764

DigiKey Part Number
1618764-ND
Manufacturer
Manufacturer Product Number
1618764
Description
CONN RCP HSG FMAL 4P INLN PNL MT
Customer Reference
Detailed Description
4 (3 + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell
Datasheet
 Datasheet
EDA/CAD Models
1618764 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
Phoenix Contact
Fastening Type
Push-Twist
Series
Orientation
N (Normal)
Packaging
Bulk
Shell Material
Metal
Part Status
Last Time Buy
Housing Color
Silver
Connector Type
Receptacle Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Female Sockets
Features
Backshell
Number of Positions
4 (3 + PE)
Shielding
Shielded
Shell Size - Insert
M17-4
Note
Contacts Sold Separately
Contact Type
Crimp
Contact Shape
Circular
Contact Size
2.0mm
Operating Temperature
-40°C ~ 125°C
Mounting Type
Free Hanging (In-Line); Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1628957Phoenix Contact0277-1628957-ND397,70000 KčMFR Recommended
1618763Phoenix Contact11618763-ND832,36000 KčParametric Equivalent
Last Time Buy
Last Time Buy Date: 01.09.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1853,15000 Kč853,15 Kč
Manufacturers Standard Package
Unit Price without VAT:853,15000 Kč
Unit Price with VAT:1 032,31150 Kč