6 (2 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1615686

DigiKey Part Number
1615686-ND
Manufacturer
Manufacturer Product Number
1615686
Description
CONN RCPT HSNG MALE 6POS PNL MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 (2 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1615686 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
6 (2 + 3 Power + PE)
Shell Size - Insert
M58-6
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.6mm (2), 10mm Power (4)
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Aluminum
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 831,26000 Kč9 831,26 Kč
Manufacturers Standard Package
Unit Price without VAT:9 831,26000 Kč
Unit Price with VAT:11 895,82460 Kč