
1607914 | |
|---|---|
DigiKey Part Number | 1607914-ND |
Manufacturer | |
Manufacturer Product Number | 1607914 |
Description | CONTACT PIN 2AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 2 AWG Size 10mm Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1607914 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 10mm | |
Wire Gauge or Range - AWG | 2 AWG | |
Wire Gauge or Range - mm² | 35mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 2 377,18250 Kč | 9 508,73 Kč |
| Unit Price without VAT: | 2 377,18250 Kč |
|---|---|
| Unit Price with VAT: | 2 876,39083 Kč |



