
1615585 | |
|---|---|
DigiKey Part Number | 277-13570-ND |
Manufacturer | |
Manufacturer Product Number | 1615585 |
Description | TOOL HAND CRIMPER CONTACTS SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts Digital Display |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | Digital Display |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36 075,40000 Kč | 36 075,40 Kč |
| Unit Price without VAT: | 36 075,40000 Kč |
|---|---|
| Unit Price with VAT: | 43 651,23400 Kč |











