
1613546 | |
|---|---|
DigiKey Part Number | 1613546-ND |
Manufacturer | |
Manufacturer Product Number | 1613546 |
Description | CONN RCPT HSNG MALE 4POS PNL MT |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1613546 Models |
Category | Mounting Type Panel Mount |
Manufacturer Phoenix Contact | Mounting Feature Bulkhead - Rear Side Nut |
Series | Fastening Type Push-Twist |
Packaging Bulk | Orientation N (Normal) |
Part Status Last Time Buy | Shell Material Metal |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 (3 + PE) | Shielding Shielded |
Shell Size - Insert M17-4 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 2.0mm | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 749,00000 Kč | 749,00 Kč |
| Unit Price without VAT: | 749,00000 Kč |
|---|---|
| Unit Price with VAT: | 906,29000 Kč |














