
1608061 | |
|---|---|
DigiKey Part Number | 1608061-ND |
Manufacturer | |
Manufacturer Product Number | 1608061 |
Description | PANEL MNT FRAME FOR SCRJ DUPLEX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Panel Mount Frame For SCRJ Duplex Receptacles |
Datasheet | Datasheet |
EDA/CAD Models | 1608061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Panel Mount Frame | |
For Use With/Related Products | SCRJ Duplex Receptacles | |
Specifications | - | |
Material | Zinc Die Cast | |
Color | Silver | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,67000 Kč | 89,67 Kč |
| Unit Price without VAT: | 89,67000 Kč |
|---|---|
| Unit Price with VAT: | 108,50070 Kč |











