1607803 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 457,13000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 457,13000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 487,99000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 473,71000 Kč
Datasheet
Image for 1607803 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1607803

DigiKey Part Number
1607803-ND
Manufacturer
Manufacturer Product Number
1607803
Description
CONN RCPT HSNG MALE 12POS PNL MT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
Phoenix Contact
Fastening Type
Threaded
Series
Orientation
N (Normal)
Packaging
Bulk
Shell Material
Gadolinium-Zinc
Part Status
Active
Housing Color
Silver
Connector Type
Receptacle Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Male Pins
Shielding
Shielded
Number of Positions
12
Note
Contacts Sold Separately
Shell Size - Insert
M23-12
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Type
Crimp
Contact Shape
Circular
Contact Size
1.0mm
Operating Temperature
-20°C ~ 125°C
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1607236Phoenix Contact1277-16588-ND457,13000 KčParametric Equivalent
1607260Phoenix Contact1277-13540-ND457,13000 KčParametric Equivalent
1607804Phoenix Contact01607804-ND487,99000 KčParametric Equivalent
1607817Phoenix Contact01607817-ND473,71000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1473,71000 Kč473,71 Kč
Manufacturers Standard Package
Unit Price without VAT:473,71000 Kč
Unit Price with VAT:573,18910 Kč