Connector Cap (Cover), Dust M17 White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1607776

DigiKey Part Number
277-13559-ND
Manufacturer
Manufacturer Product Number
1607776
Description
CONN DUST COVER M17 WHITE
Customer Reference
Detailed Description
Connector Cap (Cover), Dust M17 White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
M17 Signal and Power Plug-In Connector, External Thread
Shell Size - Insert
M17
Material
Plastic
Features
Water Resistant
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,21000 Kč20,21 Kč
Unit Price without VAT:20,21000 Kč
Unit Price with VAT:24,45410 Kč