
1607037 | |
|---|---|
DigiKey Part Number | 1607037-ND |
Manufacturer | |
Manufacturer Product Number | 1607037 |
Description | CONN RCP HSG MAL 6P INLIN PNL MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 (5 + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 1607037 Models |
Category | Mounting Feature Flange |
Manufacturer Phoenix Contact | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Gadolinium-Zinc |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Backshell |
Number of Positions 6 (5 + PE) | Shielding Shielded |
Shell Size - Insert M23-6 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 2.0mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line); Panel Mount | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1605516 | Phoenix Contact | 0 | 1605516-ND | 2 677,45000 Kč | Parametric Equivalent |
| 1605517 | Phoenix Contact | 0 | 1605517-ND | 4 640,14000 Kč | Parametric Equivalent |
| 1605518 | Phoenix Contact | 0 | 1605518-ND | 3 022,45000 Kč | Parametric Equivalent |
| 1607038 | Phoenix Contact | 0 | 1607038-ND | 2 677,45000 Kč | Parametric Equivalent |
| 1607039 | Phoenix Contact | 0 | 1607039-ND | 3 022,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 677,45000 Kč | 2 677,45 Kč |
| Unit Price without VAT: | 2 677,45000 Kč |
|---|---|
| Unit Price with VAT: | 3 239,71450 Kč |


















