
1605548 | |
|---|---|
DigiKey Part Number | 1605548-ND |
Manufacturer | |
Manufacturer Product Number | 1605548 |
Description | CONN PLG HSG FMALE 6POS INLINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 (5 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1605548 Models |
Category | Fastening Type Threaded |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Shell Material Gadolinium-Zinc |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Female Sockets | Shielding Shielded |
Number of Positions 6 (5 + PE) | Note Contacts Sold Separately |
Shell Size - Insert M23-6 | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Type Crimp | Contact Shape Circular |
Contact Size 2.0mm | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1605524 | Phoenix Contact | 0 | 1605524-ND | 43,34000 Kč | Parametric Equivalent |
| 1605526 | Phoenix Contact | 0 | 1605526-ND | 39,04000 Kč | Parametric Equivalent |
| 1605529 | Phoenix Contact | 1 | 277-13515-ND | 39,04000 Kč | Parametric Equivalent |
| 1605532 | Phoenix Contact | 1 | 277-13516-ND | 39,04000 Kč | Parametric Equivalent |
| 1605543 | Phoenix Contact | 0 | 1605543-ND | 58,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 405,40000 Kč | 1 405,40 Kč |
| Unit Price without VAT: | 1 405,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 700,53400 Kč |
























