
1605849 | |
|---|---|
DigiKey Part Number | 1605849-ND |
Manufacturer | |
Manufacturer Product Number | 1605849 |
Description | CONN RCPT HSNG MALE 8POS PNL MT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Contact Size 2.0mm (4), 3.6mm Power (4) |
Manufacturer Phoenix Contact | Mounting Type Panel Mount |
Series | Mounting Feature Flange |
Packaging Bulk | Fastening Type Threaded |
Part Status Active | Shell Material Metal |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Shielding Shielded |
Number of Positions 8 (4 + 3 Power + PE) | Note Contacts Sold Separately |
Shell Size - Insert M40-8 | Contact Shape Circular |
Contact Type Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 830,04000 Kč | 3 830,04 Kč |
| Unit Price without VAT: | 3 830,04000 Kč |
|---|---|
| Unit Price with VAT: | 4 634,34840 Kč |



