
1605745 | |
|---|---|
DigiKey Part Number | 1605745-ND |
Manufacturer | |
Manufacturer Product Number | 1605745 |
Description | CONTACT PIN 10-12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 10-12 AWG Size 3.6mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1605745 Models |
Category | Contact Size 3.6mm |
Manufacturer Phoenix Contact | Wire Gauge or Range - AWG 10-12 AWG |
Series | Wire Gauge or Range - mm² 4.0 ~ 6.0mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Zinc Alloy |
Type Power, Machined | Contact Finish Gold |
Contact Type Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |









