
1602996 | |
|---|---|
DigiKey Part Number | 1602996-ND |
Manufacturer | |
Manufacturer Product Number | 1602996 |
Description | CONTACT H.D. CRIMP PIN 18-20AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 18-20 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1602996 Models |
Category | Pin or Socket Pin |
Manufacturer Phoenix Contact | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 18-20 AWG |
Part Status Active | Contact Finish Gold |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |







