
1600707 | |
|---|---|
DigiKey Part Number | 1600707-ND |
Manufacturer | |
Manufacturer Product Number | 1600707 |
Description | CONN INSERT MALE 16POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Insert |
Datasheet | Datasheet |
Category | Contact Type Crimp |
Manufacturer Phoenix Contact | Contact Size 1.0mm |
Series | Orientation N (Normal) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Note Contacts Sold Separately; Insert Only, Requires Shell |
Connector Type Insert | Insert Material Polyamide (PA66), Nylon 6/6 |
Type For Male Pins | Contact Shape Circular |
Number of Positions 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |




