
1578439 | |
|---|---|
DigiKey Part Number | 277-1578439-ND |
Manufacturer | |
Manufacturer Product Number | 1578439 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Pink 10-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Phoenix Contact | Voltage - IEC 1000V |
Series | Current - UL 30 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.14-6mm² |
Number of Positions 2 | Color Pink |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 9mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3044102 | Phoenix Contact | 43 791 | 277-2027-ND | 29,40000 Kč | Parametric Equivalent |
| 3044115 | Phoenix Contact | 14 520 | 277-3236-ND | 29,40000 Kč | Parametric Equivalent |
| 3044607 | Phoenix Contact | 596 | 277-3785-ND | 30,87000 Kč | Parametric Equivalent |
| 3044611 | Phoenix Contact | 39 | 277-15132-ND | 30,87000 Kč | Parametric Equivalent |
| 3044623 | Phoenix Contact | 0 | 277-15133-ND | 30,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 30,93000 Kč | 1 546,50 Kč |
| Unit Price without VAT: | 30,93000 Kč |
|---|---|
| Unit Price with VAT: | 37,42530 Kč |













