Terminal Block Connector 2 Position Feed Through Brown 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Brown 10-26 AWG
3044611
3044611
Terminal Blocks from Phoenix Contact – Well Tested

3044611

DigiKey Part Number
277-15132-ND
Manufacturer
Manufacturer Product Number
3044611
Description
CONN TERM BLK FEED THRU 10-26AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Brown 10-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3044611 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
32 A
Manufacturer
Phoenix Contact
Voltage - IEC
1000V
Series
Current - UL
30 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
10-26 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.14-6mm²
Number of Positions
2
Color
Brown
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
6.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
9mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3044102Phoenix Contact41 530277-2027-ND0,85000 KčParametric Equivalent
3044115Phoenix Contact16 532277-3236-ND0,91000 KčParametric Equivalent
3044607Phoenix Contact570277-3785-ND0,96000 KčParametric Equivalent
3045101Phoenix Contact4 442277-3349-ND0,96000 KčParametric Equivalent
3045114Phoenix Contact1 417277-3360-ND0,96000 KčParametric Equivalent
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč