
1548131 | |
|---|---|
DigiKey Part Number | 277-1548131-ND |
Manufacturer | |
Manufacturer Product Number | 1548131 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1548131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 17.5 A | |
Voltage | 400 V | |
Wire Gauge | 16-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 10 | 51,67600 Kč | 516,76 Kč |
| 25 | 51,22680 Kč | 1 280,67 Kč |
| 50 | 50,63460 Kč | 2 531,73 Kč |
| 100 | 50,13060 Kč | 5 013,06 Kč |
| 250 | 49,03956 Kč | 12 259,89 Kč |
| 500 | 46,25692 Kč | 23 128,46 Kč |
| 1 000 | 44,06661 Kč | 44 066,61 Kč |
| 5 000 | 40,67170 Kč | 203 358,50 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |


