3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1548129

DigiKey Part Number
277-1548129-ND
Manufacturer
Manufacturer Product Number
1548129
Description
INTERCONNECT MISC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1548129 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
17.5 A
Voltage
400 V
Wire Gauge
16-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,47000 Kč60,47 Kč
1045,79700 Kč457,97 Kč
2545,15400 Kč1 128,85 Kč
5044,62500 Kč2 231,25 Kč
18043,82867 Kč7 889,16 Kč
36042,12433 Kč15 164,76 Kč
54040,75244 Kč22 006,32 Kč
1 08039,72510 Kč42 903,11 Kč
5 04035,89596 Kč180 915,64 Kč
Manufacturers Standard Package
Unit Price without VAT:60,47000 Kč
Unit Price with VAT:73,16870 Kč