
1548130 | |
|---|---|
DigiKey Part Number | 277-1548130-ND |
Manufacturer | |
Manufacturer Product Number | 1548130 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1548130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 17.5 A | |
Voltage | 400 V | |
Wire Gauge | 16-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 33,09300 Kč | 330,93 Kč |
| 25 | 32,06800 Kč | 801,70 Kč |
| 50 | 31,66500 Kč | 1 583,25 Kč |
| 100 | 31,31850 Kč | 3 131,85 Kč |
| 250 | 30,93256 Kč | 7 733,14 Kč |
| 500 | 29,57568 Kč | 14 787,84 Kč |
| 1 000 | 28,02939 Kč | 28 029,39 Kč |
| 5 000 | 25,61823 Kč | 128 091,15 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |



