
1534630 | |
|---|---|
DigiKey Part Number | 277-2019-ND |
Manufacturer | |
Manufacturer Product Number | 1534630 |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 HB |
Number of Positions 4 | Features Board Guide, Board Lock |
Shell Size - Insert M12-4 | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 250V |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Copper Zinc |
Orientation D | Insert Material Polyamide (PA66), Nylon 6/6 |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,59000 Kč | 594,59 Kč |
| Unit Price without VAT: | 594,59000 Kč |
|---|---|
| Unit Price with VAT: | 719,45390 Kč |










