
1407362 | |
|---|---|
DigiKey Part Number | 277-12891-ND |
Manufacturer | |
Manufacturer Product Number | 1407362 |
Description | CBL ASSY CIRC 4P M TO RJ45 16.4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1407362 Models |
Category | Length 16.40' (5.00m) |
Manufacturer Phoenix Contact | Cable Type Round |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c | Usage Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 631,73000 Kč | 1 631,73 Kč |
| Unit Price without VAT: | 1 631,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 974,39330 Kč |








