
1524149 | |
|---|---|
DigiKey Part Number | 277-1524149-ND |
Manufacturer | |
Manufacturer Product Number | 1524149 |
Description | SCREW ENCLOSURES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Screw Enclosures |
Datasheet | Datasheet |
EDA/CAD Models | 1524149 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Screw | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 5 | 3,78000 Kč | 18,90 Kč |
| 10 | 3,52800 Kč | 35,28 Kč |
| 40 | 3,08150 Kč | 123,26 Kč |
| 80 | 2,88725 Kč | 230,98 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


