AC or DC DIN Rail Power Supply 1 Output 24V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1523020

DigiKey Part Number
277-1523020-ND
Manufacturer
Manufacturer Product Number
1523020
Description
PRIMARY-SWITCHED PWR SUPPLY
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 20A
Datasheet
 Datasheet
EDA/CAD Models
1523020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
100 ~ 240 VAC
DC Voltage - Input (Min)
100V
DC Voltage - Input (Max)
240V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
20A
Power (Watts)
480W
Voltage - Isolation
5.3 kV
Applications
Laboratory
Efficiency
95%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, PFC, Universal Input
Size / Dimension
4.92" L x 2.17" W x 5.31" H (125.0mm x 55.0mm x 135.0mm)
Approval Agency
CB, cUL, cULus, UL
Standard Number
61010-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 702,74000 Kč6 702,74 Kč
Manufacturers Standard Package
Unit Price without VAT:6 702,74000 Kč
Unit Price with VAT:8 110,31540 Kč